T100-001-TST | |
---|---|
DigiKey Part Number | TL2449-ND |
Manufacturer | |
Manufacturer Product Number | T100-001-TST |
Description | RJ11/RJ12/RJ45 WIRE CRIMPER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11 (6p4c) Built-In Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11 (6p4c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | Built-In Cable Tester |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.51000 | ¥625.51 |
5 | ¥588.70200 | ¥2,943.51 |
10 | ¥570.30700 | ¥5,703.07 |
25 | ¥551.90960 | ¥13,797.74 |