SRWF2U36 | |
---|---|
DigiKey Part Number | TL2246-ND |
Manufacturer | |
Manufacturer Product Number | SRWF2U36 |
Description | 2UWALL MNT RACK ENC 43X26X5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 4.500" L x 25.598" W x 43.000" H (114.30mm x 650.20mm x 1092.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 3.500" L x 36.000" H (88.90mm x 914.40mm) | |
Dimensions - Overall | 4.500" L x 25.598" W x 43.000" H (114.30mm x 650.20mm x 1092.20mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,570.35000 | ¥3,570.35 |
10 | ¥3,495.44100 | ¥34,954.41 |