SRWF2U | |
---|---|
DigiKey Part Number | TL2245-ND |
Manufacturer | |
Manufacturer Product Number | SRWF2U |
Description | 2UWALL MNT RACK ENC 29X26X5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 4.500" L x 25.598" W x 28.800" H (114.30mm x 650.20mm x 731.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 3.500" L x 20.000" H (88.90mm x 508.00mm) | |
Dimensions - Overall | 4.500" L x 25.598" W x 28.800" H (114.30mm x 650.20mm x 731.50mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Bottom, Front | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 23 lbs (10.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,066.25000 | ¥3,066.25 |
5 | ¥3,001.84800 | ¥15,009.24 |