PDUH32HV | |
---|---|
DigiKey Part Number | TL2206-ND |
Manufacturer | |
Manufacturer Product Number | PDUH32HV |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 32A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, EN | |
Features | - | |
Weight | 6.3 lbs (2.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,010.11000 | ¥3,010.11 |
5 | ¥2,960.78600 | ¥14,803.93 |
10 | ¥2,862.09600 | ¥28,620.96 |
25 | ¥2,625.23360 | ¥65,630.84 |