1582H8E1BK | |
---|---|
DigiKey Part Number | HM1841-ND |
Manufacturer | |
Manufacturer Product Number | 1582H8E1BK |
Description | POWER STRIP 19" 10A 230VAC 8OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1582H8E1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥840.18000 | ¥840.18 |
5 | ¥800.83200 | ¥4,004.16 |
10 | ¥787.69700 | ¥7,876.97 |
25 | ¥761.44360 | ¥19,036.09 |
50 | ¥698.42760 | ¥34,921.38 |