P780-015 | |
---|---|
DigiKey Part Number | TL2198-ND |
Manufacturer | |
Manufacturer Product Number | P780-015 |
Description | KVM USB/PS2 CABLE KVMS 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 15.0' (4.57m) | |
For Use With/Related Products | B040, B042 Series Netcontroller KVM Switches |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.80000 | ¥339.80 |
10 | ¥311.80000 | ¥3,118.00 |
25 | ¥299.80880 | ¥7,495.22 |
50 | ¥289.81600 | ¥14,490.80 |
100 | ¥273.82570 | ¥27,382.57 |
250 | ¥265.83052 | ¥66,457.63 |