P780-010 | |
---|---|
DigiKey Part Number | TL1146-ND |
Manufacturer | |
Manufacturer Product Number | P780-010 |
Description | KVM USB/PS2 CABLE KVMS 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B040, B042 Series Netcontroller KVM Switches |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.60000 | ¥275.60 |
10 | ¥241.31100 | ¥2,413.11 |
25 | ¥230.88600 | ¥5,772.15 |
50 | ¥223.43800 | ¥11,171.90 |
100 | ¥215.99010 | ¥21,599.01 |
250 | ¥204.07340 | ¥51,018.35 |