P569-006-SLIM | |
---|---|
DigiKey Part Number | TL1367-ND |
Manufacturer | |
Manufacturer Product Number | P569-006-SLIM |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥106.50600 | ¥1,065.06 |
25 | ¥102.40920 | ¥2,560.23 |
50 | ¥98.31240 | ¥4,915.62 |
100 | ¥92.85120 | ¥9,285.12 |
250 | ¥84.65820 | ¥21,164.55 |
500 | ¥79.19638 | ¥39,598.19 |
1,000 | ¥72.64216 | ¥72,642.16 |