P561-075 | |
---|---|
DigiKey Part Number | TL2163-ND |
Manufacturer | |
Manufacturer Product Number | P561-075 |
Description | CBL M-M DVI-D SNGL LINK 75' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 75.0' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 75.0' (22.86m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.65000 | ¥693.65 |
10 | ¥636.51400 | ¥6,365.14 |
25 | ¥612.03120 | ¥15,300.78 |
50 | ¥591.62980 | ¥29,581.49 |
100 | ¥558.98840 | ¥55,898.84 |