P560-050 | |
---|---|
DigiKey Part Number | TL682-ND |
Manufacturer | |
Manufacturer Product Number | P560-050 |
Description | CBL M-M DVI-D DUAL LINK 50' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.88000 | ¥611.88 |
10 | ¥561.51000 | ¥5,615.10 |
25 | ¥539.91600 | ¥13,497.90 |
50 | ¥521.91860 | ¥26,095.93 |
100 | ¥493.12360 | ¥49,312.36 |