OMNI SMT700PNP | |
---|---|
DigiKey Part Number | TL174-ND |
Manufacturer | |
Manufacturer Product Number | OMNI SMT700PNP |
Description | BATT BACKUP 700VA 6OUTLET/RJ45 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 700VA / 450W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.500" L x 5.201" W (190.50mm x 132.10mm) | |
Height | 10.799" (274.30mm) | |
Weight | 20 lbs (9.1 kg) |