N286-01GLCLHSMD | |
---|---|
DigiKey Part Number | 95-N286-01GLCLHSMD-ND |
Manufacturer | |
Manufacturer Product Number | N286-01GLCLHSMD |
Description | FIBER TXRX SFP 1.25GBPS 1310NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.82000 | ¥492.82 |
10 | ¥452.22200 | ¥4,522.22 |
25 | ¥434.82720 | ¥10,870.68 |
50 | ¥420.33240 | ¥21,016.62 |
100 | ¥397.14200 | ¥39,714.20 |