Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock 3 Factory | 1 : ¥1,169.09000 Box | - | Box | Active | - | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 | - | - | - | 100 ~ 240VAC | RJ45, SFP | DIN Rail | - | -10°C ~ 60°C | ||
22 In Stock 93 Factory | 1 : ¥1,233.36000 Bulk | - | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | 1 | Singlemode/Multimode | 1 | - | 100m | - | 12 ~ 57VDC | RJ45, SFP | DIN Rail | IP30 | -40°C ~ 75°C | ||
10 In Stock 210 Factory | 1 : ¥1,305.61000 Retail Package | - | Retail Package | Active | - | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode, Multimode) | 1 (SFP) | LFPT | - | - | 100 ~ 240VAC | RJ45, SFP | Chassis Mount | - | -20°C ~ 60°C |