N204-010-BL-LA | |
---|---|
DigiKey Part Number | TL1827-ND |
Manufacturer | |
Manufacturer Product Number | N204-010-BL-LA |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.69000 | ¥103.69 |
10 | ¥91.90900 | ¥919.09 |
25 | ¥88.37040 | ¥2,209.26 |
50 | ¥84.83520 | ¥4,241.76 |
100 | ¥80.12280 | ¥8,012.28 |
250 | ¥73.05280 | ¥18,263.20 |
500 | ¥68.33972 | ¥34,169.86 |
1,000 | ¥62.68399 | ¥62,683.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/683/MFG_N204-xxx-BL-LA%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/683/MFG_N204-xxx-BL-LA%20Series_tmb.jpg)