N201-005-RD | |
---|---|
DigiKey Part Number | TL999-ND |
Manufacturer | |
Manufacturer Product Number | N201-005-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.11800 | ¥431.18 |
25 | ¥40.83880 | ¥1,020.97 |
50 | ¥39.88820 | ¥1,994.41 |
100 | ¥37.98840 | ¥3,798.84 |
250 | ¥33.23984 | ¥8,309.96 |
500 | ¥32.29014 | ¥16,145.07 |
1,000 | ¥27.54160 | ¥27,541.60 |
2,500 | ¥25.64218 | ¥64,105.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/470/MFG_N201-0XX-OR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/270/543/MFG_N201-0XX-PU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/275/MFG_N201-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/774/MFG_N201-06N-GY_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/412/MFG_N201-xyz-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/174/MFG_N201-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/174/MFG_N201-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/174/MFG_N201-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/174/MFG_N201-0xx-RD_tmb.jpg)