N200-010-YW | |
---|---|
DigiKey Part Number | TL1478-ND |
Manufacturer | |
Manufacturer Product Number | N200-010-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥50.44900 | ¥504.49 |
25 | ¥47.66280 | ¥1,191.57 |
50 | ¥46.50040 | ¥2,325.02 |
100 | ¥44.17530 | ¥4,417.53 |
250 | ¥39.52528 | ¥9,881.32 |
500 | ¥37.20026 | ¥18,600.13 |
1,000 | ¥32.55023 | ¥32,550.23 |
2,500 | ¥30.92272 | ¥77,306.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/072/MFG_N200-0xx-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/625/MFG_N200-xxx-BL_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/239/MFG_N200-0xx-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/635/MFG_N200-0xx-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)