N200-003-YW | |
---|---|
DigiKey Part Number | TL1471-ND |
Manufacturer | |
Manufacturer Product Number | N200-003-YW |
Description | CAT6 GIGABIT MOLDED PATCH CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.88300 | ¥348.83 |
100 | ¥30.73750 | ¥3,073.75 |
1,000 | ¥22.28469 | ¥22,284.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/072/MFG_N200-0xx-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/625/MFG_N200-xxx-BL_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/245/MFG_N200-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/239/MFG_N200-0xx-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/301/452/MFG_N200-0xx-YW_tmb.jpg)