N200-005-BK | |
---|---|
DigiKey Part Number | TL2076-ND |
Manufacturer | |
Manufacturer Product Number | N200-005-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.61200 | ¥446.12 |
25 | ¥42.25080 | ¥1,056.27 |
50 | ¥41.26900 | ¥2,063.45 |
100 | ¥39.30360 | ¥3,930.36 |
250 | ¥34.39056 | ¥8,597.64 |
500 | ¥33.40800 | ¥16,704.00 |
1,000 | ¥28.49508 | ¥28,495.08 |
2,500 | ¥26.52995 | ¥66,324.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/072/MFG_N200-0xx-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/625/MFG_N200-xxx-BL_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/245/MFG_N200-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/239/MFG_N200-0xx-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/635/MFG_N200-0xx-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)