N200-001-BK | |
---|---|
DigiKey Part Number | TL1463-ND |
Manufacturer | |
Manufacturer Product Number | N200-001-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.94300 | ¥259.43 |
25 | ¥24.57040 | ¥614.26 |
50 | ¥23.99900 | ¥1,199.95 |
100 | ¥22.85610 | ¥2,285.61 |
250 | ¥19.99908 | ¥4,999.77 |
500 | ¥19.42768 | ¥9,713.84 |
1,000 | ¥16.57067 | ¥16,570.67 |
2,500 | ¥15.42786 | ¥38,569.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/371/625/MFG_N200-xxx-BL_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/317/239/MFG_N200-0xx-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/253/072/MFG_N200-0xx-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/245/MFG_N200-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/635/MFG_N200-0xx-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/379/571/MFG_N200-xxx-BK_ends_tmb.jpg)