N002-050-GY | |
---|---|
DigiKey Part Number | TL590-ND |
Manufacturer | |
Manufacturer Product Number | N002-050-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.07000 | ¥134.07 |
10 | ¥118.84500 | ¥1,188.45 |
25 | ¥114.27400 | ¥2,856.85 |
50 | ¥109.70260 | ¥5,485.13 |
100 | ¥103.60770 | ¥10,360.77 |
250 | ¥94.46564 | ¥23,616.41 |
500 | ¥88.37100 | ¥44,185.50 |
1,000 | ¥81.05754 | ¥81,057.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/497/MFG_N002-xxx-BL%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/629/MFG_N002-xxx-YW%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)