N002-002-GY | |
---|---|
DigiKey Part Number | TL529-ND |
Manufacturer | |
Manufacturer Product Number | N002-002-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥19.14500 | ¥191.45 |
25 | ¥18.13040 | ¥453.26 |
50 | ¥17.71020 | ¥885.51 |
100 | ¥16.86620 | ¥1,686.62 |
250 | ¥14.75796 | ¥3,689.49 |
500 | ¥14.33628 | ¥7,168.14 |
1,000 | ¥12.22801 | ¥12,228.01 |
2,500 | ¥11.38470 | ¥28,461.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/171/MFG_N002-002-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/497/MFG_N002-xxx-BL%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)