N002-012-BK | |
---|---|
DigiKey Part Number | TL1457-ND |
Manufacturer | |
Manufacturer Product Number | N002-012-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥42.40400 | ¥424.04 |
100 | ¥37.35790 | ¥3,735.79 |
1,000 | ¥27.08447 | ¥27,084.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/279/685/MFG_N002-012-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)