N002-001-BK | |
---|---|
DigiKey Part Number | TL520-ND |
Manufacturer | |
Manufacturer Product Number | N002-001-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.45400 | ¥436.35 |
50 | ¥17.04680 | ¥852.34 |
100 | ¥16.23570 | ¥1,623.57 |
250 | ¥14.20624 | ¥3,551.56 |
500 | ¥13.80036 | ¥6,900.18 |
1,000 | ¥11.77089 | ¥11,770.89 |
2,500 | ¥10.95910 | ¥27,397.75 |