BC-5UK001F | |
---|---|
DigiKey Part Number | 1847-1036-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK001F |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.30800 | ¥133.08 |
100 | ¥11.89270 | ¥1,189.27 |
1,000 | ¥8.49501 | ¥8,495.01 |
5,000 | ¥7.53228 | ¥37,661.40 |
10,000 | ¥7.36238 | ¥73,623.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UG001F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC-5UW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UK00xF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UK00xF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)