INTRNT OFFC500R | |
---|---|
DigiKey Part Number | TL201-ND |
Manufacturer | |
Manufacturer Product Number | INTRNT OFFC500R |
Description | BATT BACKUP 500VA 6OUT W/MODEM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 500VA / 280W | |
AC Outlets | 6 (3 UPS, 3 Surge Only) | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.000" L x 5.201" W (177.80mm x 132.10mm) | |
Height | 8.500" (215.90mm) | |
Weight | 14 lbs (6.4 kg) |