B021-000-19 | |
---|---|
DigiKey Part Number | B021-000-19-ND |
Manufacturer | |
Manufacturer Product Number | B021-000-19 |
Description | RACKMOUNT CONSOLE WITH 19" LCD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | - | |
Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,901.71000 | ¥6,901.71 |
10 | ¥6,799.49400 | ¥67,994.94 |