RKCONS1701 | |
---|---|
DigiKey Part Number | 5214-RKCONS1701-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS1701 |
Description | SINGLE PORT RACKMOUNT KVM CONSOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB Keyboard, VGA Monitor | |
Mounting Type | Rack Mount | |
Includes | KVM Cable, Power Cord | |
Requires | - | |
Size | 18.50" L x 17.60" W x 1.70" H (469.9mm x 447mm x 43.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,213.00000 | ¥10,213.00 |
5 | ¥9,466.61000 | ¥47,333.05 |