A102-02M | |
---|---|
DigiKey Part Number | TL394-ND |
Manufacturer | |
Manufacturer Product Number | A102-02M |
Description | TOSLINK CABLE PLUG-PLUG 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥57.42800 | ¥574.28 |
25 | ¥54.09920 | ¥1,352.48 |
50 | ¥52.71020 | ¥2,635.51 |
100 | ¥51.32360 | ¥5,132.36 |
250 | ¥45.77524 | ¥11,443.81 |
500 | ¥43.00098 | ¥21,500.49 |
1,000 | ¥38.00729 | ¥38,007.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/652/687/MFG_A102-xxM Series_tmb.jpg)