106-1242-BL-00150 | |
---|---|
DigiKey Part Number | 1175-1884-ND |
Manufacturer | |
Manufacturer Product Number | 106-1242-BL-00150 |
Description | TOSLINK CABLE PLUG-PLUG RA 1.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug, Right Angle 4.9' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug, Right Angle | |
Cable Diameter | 0.16" (4.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 4.9' (1.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥56.82800 | ¥568.28 |
25 | ¥54.64760 | ¥1,366.19 |
50 | ¥52.46060 | ¥2,623.03 |
100 | ¥51.31130 | ¥5,131.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/584/106-1242-BL-00150-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/339/106-1242-BL-00300_tmb.jpg)