2030 | |
---|---|
DigiKey Part Number | 4958-2030-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 2030 |
Description | POCKET DIGITAL MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery, Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.83000 | ¥341.83 |
5 | ¥316.77200 | ¥1,583.86 |
10 | ¥306.55400 | ¥3,065.54 |
25 | ¥293.57080 | ¥7,339.27 |