PDMM-20 | |
---|---|
DigiKey Part Number | PDMM-20-ND |
Manufacturer | |
Manufacturer Product Number | PDMM-20 |
Description | MULTIMETER POCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Resistance, Capacitance, Frequency Continuity Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity | |
Features | Auto Off | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT II 450V, CAT III 300V | |
Includes | Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.88000 | ¥470.88 |