F24-800-C2-B | |
---|---|
DigiKey Part Number | 237-F24-800-C2-B-ND |
Manufacturer | |
Manufacturer Product Number | F24-800-C2-B |
Description | PWR XFMR 20VA TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 58.01mm L x 48.51mm W | |
Height - Seated (Max) | 38.51mm | |
Voltage - Isolation | - | |
Weight | - | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.37000 | ¥90.37 |
16 | ¥72.34000 | ¥1,157.44 |