CMT-8100K | |
---|---|
DigiKey Part Number | 237-CMT-8100K-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8100K |
Description | COMMON MODE INDUCTOR KIT CONTAIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes Kit 42 Pieces (21 Values - 2 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 42 Pieces (21 Values - 2 Each) | |
Mounting Type | Through Hole | |
Packages Included | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.77000 | ¥633.77 |