CME375K | |
---|---|
DigiKey Part Number | 237-1219-ND |
Manufacturer | |
Manufacturer Product Number | CME375K |
Description | KIT INDUCTOR COMN MODE CME375 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes for Power Lines Kit 9 Pieces (9 Values - 1 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Power Lines | |
Quantity | 9 Pieces (9 Values - 1 Each) | |
Mounting Type | Through Hole | |
Packages Included | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.78000 | ¥368.78 |