CME375-2 | |
---|---|
DigiKey Part Number | 237-1211-ND |
Manufacturer | |
Manufacturer Product Number | CME375-2 |
Description | CMC 6.9MH 4.4A 2LN TH ESD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.4A DCR 77mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CME375-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.9 mH @ 10 kHz | |
Current Rating (Max) | 4.4A | |
DC Resistance (DCR) (Max) | 77mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.260" W (38.10mm x 32.00mm) | |
Height (Max) | 1.180" (29.97mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |
10 | ¥44.52900 | ¥445.29 |