AWSP60-5 | |
---|---|
DigiKey Part Number | 237-1300-ND |
Manufacturer | |
Manufacturer Product Number | AWSP60-5 |
Description | AC/DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AWSP60-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 73% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.06000 | ¥262.06 |
5 | ¥254.39000 | ¥1,271.95 |
10 | ¥246.67200 | ¥2,466.72 |
25 | ¥238.96760 | ¥5,974.19 |
50 | ¥231.25700 | ¥11,562.85 |
100 | ¥223.54970 | ¥22,354.97 |
250 | ¥216.53360 | ¥54,133.40 |