HM40X321C | |
---|---|
DigiKey Part Number | 2254-HM40X321C-ND |
Manufacturer | |
Manufacturer Product Number | HM40X321C |
Description | HC SERIES, M4.0X0.7 THREADED INS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.32" H (7.1mm x 8.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.32" H (7.1mm x 8.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.02000 | ¥2.02 |
5 | ¥1.75800 | ¥8.79 |
10 | ¥1.45900 | ¥14.59 |
25 | ¥1.37160 | ¥34.29 |
50 | ¥1.31180 | ¥65.59 |
100 | ¥1.16670 | ¥116.67 |
250 | ¥1.10852 | ¥277.13 |
500 | ¥1.04996 | ¥524.98 |
1,000 | ¥1.02701 | ¥1,027.01 |