HM40X185C | |
---|---|
DigiKey Part Number | 2254-HM40X185C-ND |
Manufacturer | |
Manufacturer Product Number | HM40X185C |
Description | HC SERIES, M4.0X0.7 THREADED INS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.19" H (7.1mm x 4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.19" H (7.1mm x 4.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.57000 | ¥2.57 |
5 | ¥2.19400 | ¥10.97 |
10 | ¥1.82600 | ¥18.26 |
25 | ¥1.71480 | ¥42.87 |
50 | ¥1.64100 | ¥82.05 |
100 | ¥1.45920 | ¥145.92 |
250 | ¥1.38584 | ¥346.46 |
500 | ¥1.31298 | ¥656.49 |
1,000 | ¥1.24009 | ¥1,240.09 |