HM20X157C | |
---|---|
DigiKey Part Number | 2254-HM20X157C-ND |
Manufacturer | |
Manufacturer Product Number | HM20X157C |
Description | HC SERIES CHEVERON INSERTS, M2 T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.19" Dia x 0.16" H (4.8mm x 4.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.19" Dia x 0.16" H (4.8mm x 4.0mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
5 | ¥2.69000 | ¥13.45 |
10 | ¥2.24200 | ¥22.42 |
25 | ¥2.11000 | ¥52.75 |
50 | ¥2.01860 | ¥100.93 |
100 | ¥1.79450 | ¥179.45 |
250 | ¥1.70464 | ¥426.16 |
500 | ¥1.61512 | ¥807.56 |
1,000 | ¥1.52535 | ¥1,525.35 |