TVN 5-2422WI | |
---|---|
DigiKey Part Number | 1951-1871-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2422WI |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2422WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA, 208mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.15000 | ¥493.15 |
10 | ¥485.41200 | ¥4,854.12 |
25 | ¥470.00440 | ¥11,750.11 |
50 | ¥446.88800 | ¥22,344.40 |
100 | ¥416.06870 | ¥41,606.87 |
250 | ¥381.43420 | ¥95,358.55 |