TSR 2-2465 | |
---|---|
DigiKey Part Number | 1951-2427-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2465 |
Description | DC DC CONVERTER 6.5V 13W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 13 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥108.73900 | ¥1,087.39 |
25 | ¥107.06560 | ¥2,676.64 |
50 | ¥103.71940 | ¥5,185.97 |
100 | ¥93.68210 | ¥9,368.21 |
250 | ¥92.00892 | ¥23,002.23 |
500 | ¥90.33610 | ¥45,168.05 |