TRI 3-2415 | |
---|---|
DigiKey Part Number | TRI3-2415-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-2415 |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-2415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 146mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 9 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 96°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.20000 | ¥329.20 |
10 | ¥314.28500 | ¥3,142.85 |
25 | ¥309.37360 | ¥7,734.34 |
50 | ¥294.64260 | ¥14,732.13 |
100 | ¥270.08880 | ¥27,008.88 |
250 | ¥265.17800 | ¥66,294.50 |
500 | ¥243.10412 | ¥121,552.06 |