![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
TRI 3
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TRI 3-2411 DC DC CONVERTER 5V 3.5W | DC DC CONVERTER 5V 3.5W | 11 | Tube | - | |
TRI 3-0511 DC DC CONVERTER 5V 3.5W | DC DC CONVERTER 5V 3.5W | 10 | Tube | - | |
TRI 3-1212 DC DC CONVERTER 12V 3.5W | DC DC CONVERTER 12V 3.5W | 10 | Tube | - | |
TRI 3-2422 DC DC CONVERTER +/-12V 3.5W | DC DC CONVERTER +/-12V 3.5W | 27 | Tube | - | |
TRI 3-2415 DC DC CONVERTER 24V 3.5W | DC DC CONVERTER 24V 3.5W | 7 | Tube | - | |
TRI 3-0522 DC DC CONVERTER +/-12V 3.5W | DC DC CONVERTER +/-12V 3.5W | 7 | Tube | - | |
TRI 3-2412 DC DC CONVERTER 12V 3.5W | DC DC CONVERTER 12V 3.5W | 15 | Tube | - | |
TRI 3-4813 DC DC CONVERTER 15V 3.5W | DC DC CONVERTER 15V 3.5W | 10 | Tube | - | |
TRI 3-0523 DC DC CONVERTER +/-15V 3.5W | DC DC CONVERTER +/-15V 3.5W | 9 | Tube | - | |
TRI 3-4812 DC DC CONVERTER 12V 3.5W | DC DC CONVERTER 12V 3.5W | 17 | Tube | - | |
TRI 3-1222 DC DC CONVERTER +/-12V 3.5W | DC DC CONVERTER +/-12V 3.5W | 10 | Tube | - | |
TRI 3-2413 DC DC CONVERTER 15V 3.5W | DC DC CONVERTER 15V 3.5W | 0 | Tube | - | |
TRI 3-2423 DC DC CONVERTER +/-15V 3.5W | DC DC CONVERTER +/-15V 3.5W | 0 | Tube | - | |
TRI 3-1211 DC DC CONVERTER 5V 3.5W | DC DC CONVERTER 5V 3.5W | 1 | Tube | - | |
TRI 3-0515 DC DC CONVERTER 24V 3.5W | DC DC CONVERTER 24V 3.5W | 0 | Tube | - |