TOS 06-05SIL | |
---|---|
DigiKey Part Number | 1951-2412-ND |
Manufacturer | |
Manufacturer Product Number | TOS 06-05SIL |
Description | DC DC CONVERTER 0.75-3.3V 20W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 06-05SIL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.23" W x 0.40" H (22.9mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.58000 | ¥171.58 |
10 | ¥163.44900 | ¥1,634.49 |
25 | ¥160.89560 | ¥4,022.39 |
40 | ¥153.23400 | ¥6,129.36 |
80 | ¥140.46463 | ¥11,237.17 |
230 | ¥137.91078 | ¥31,719.48 |
440 | ¥135.86780 | ¥59,781.83 |