EC7BW-110S05 | |
---|---|
DigiKey Part Number | 2034-3294-ND |
Manufacturer | |
Manufacturer Product Number | EC7BW-110S05 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7BW-110S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.61000 | ¥401.61 |
5 | ¥398.50600 | ¥1,992.53 |
10 | ¥395.37000 | ¥3,953.70 |
25 | ¥386.37560 | ¥9,659.39 |
50 | ¥374.78540 | ¥18,739.27 |
100 | ¥356.04480 | ¥35,604.48 |