TMR 6-2419WI | |
---|---|
DigiKey Part Number | 1951-3206-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2419WI |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2419WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.31000 | ¥206.31 |
10 | ¥203.11900 | ¥2,031.19 |
25 | ¥199.94480 | ¥4,998.62 |
50 | ¥190.42320 | ¥9,521.16 |
100 | ¥174.55520 | ¥17,455.52 |
250 | ¥171.38132 | ¥42,845.33 |
500 | ¥157.11514 | ¥78,557.57 |