TMR 6-2410 | |
---|---|
DigiKey Part Number | 1951-2394-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2410 |
Description | DC DC CONVERTER 3.3V 4.3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 4.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
10 | ¥182.81600 | ¥1,828.16 |
25 | ¥179.96240 | ¥4,499.06 |
50 | ¥171.39440 | ¥8,569.72 |
100 | ¥157.11100 | ¥15,711.10 |
250 | ¥154.25436 | ¥38,563.59 |
500 | ¥151.96906 | ¥75,984.53 |