TMH 0515D | |
---|---|
DigiKey Part Number | 1951-2669-ND |
Manufacturer | |
Manufacturer Product Number | TMH 0515D |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMH 0515D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥61.88600 | ¥618.86 |
25 | ¥60.06280 | ¥1,501.57 |
50 | ¥58.24200 | ¥2,912.10 |
100 | ¥56.42190 | ¥5,642.19 |
250 | ¥54.60208 | ¥13,650.52 |
500 | ¥50.96204 | ¥25,481.02 |