TES 3-2422 | |
---|---|
DigiKey Part Number | 1951-2486-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-2422 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.91000 | ¥287.91 |
10 | ¥266.12800 | ¥2,661.28 |
25 | ¥261.96880 | ¥6,549.22 |
50 | ¥249.49360 | ¥12,474.68 |
100 | ¥228.70300 | ¥22,870.30 |
250 | ¥224.54488 | ¥56,136.22 |
500 | ¥205.85348 | ¥102,926.74 |