TEP 60-3611UIR | |
---|---|
DigiKey Part Number | 1951-TEP60-3611UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 60-3611UIR |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 60-3611UIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.23000 | ¥1,239.23 |
10 | ¥1,219.52300 | ¥12,195.23 |
25 | ¥1,140.84600 | ¥28,521.15 |
50 | ¥1,101.50620 | ¥55,075.31 |
100 | ¥973.75050 | ¥97,375.05 |